25-position, single-row socket strip with 2.54mm pitch. Features female socket contacts made of copper with tin plating and a tin mating finish. This through-hole mount receptacle has a black polymer housing and insulation, with a maximum operating temperature of 105°C. Designed for solder termination, it offers a 1.27mm height and 63.5mm length.
Samtec SL-125-TT-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-125-TT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.