2.54mm pitch, single-row socket strip receptacle with 29 positions. Features tin-plated copper contacts with a circular female socket shape, designed for solder termination and through-hole mounting. Operating temperature range from -55°C to 105°C, with a 1.27mm height and 73.7mm length. Black polymer housing and insulation, lead-free and RoHS compliant.
Samtec SL-129-TT-10 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-129-TT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.