31-position, single-row socket strip with a 2.54mm pitch. Features circular female socket contacts made of copper with tin plating for mating. Designed for top entry, through-hole mounting with a solder termination. The black polymer housing and insulation provide a compact form factor with a height of 1.27mm and a length of 78.7mm. Operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Samtec SL-131-TT-12 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Height | 1.27mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 78.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SL-131-TT-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.