
10-position, 2-row socket strip receptacle with a 1.27mm pitch. Features straight, through-hole termination with a solder cup and rectangular, forked contacts. Mating contact finish is gold over bronze, with a maximum current rating of 1A and an operating temperature range of -55°C to 125°C. Black polymer insulation and housing.
Samtec SLM-105-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Rectangular |
| Contact Type | Forked |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 6.35mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLM-105-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.