MountingThrough Hole
Quick Jump:
Technical Specifications
Samtec SLM-150-01-G-D technical specifications.
General
Contact Plating
Gold
Gender
Female
Mount
Through Hole
Number of Contacts
100
Number of Rows
2
Packaging
Bulk
Pitch
1.27mm
Radiation Hardening
No
RoHS Compliant
Yes
Termination
Solder
Compliance
RoHS
Compliant
Datasheet
Samtec SLM-150-01-G-D Datasheet
Download the complete datasheet for Samtec SLM-150-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.