
22-position, 2-row shrouded socket strip with 2.54mm pitch. Features straight, through-hole mounting with solder termination. Bronze contacts with gold plating ensure reliable connectivity. Rated for 7.1A maximum current and 550V AC maximum voltage. Operates across a wide temperature range from -55°C to 125°C. Housing is black and lead-free, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SLW-111-01-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 4.95mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 27.94mm |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-111-01-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.