
24-position, 2-row vertical socket strip with 2.54mm pitch. Features gold-plated bronze fork-shaped female contacts for mating. Offers a 6.09mm mated stacking height and operates within a -55°C to 125°C temperature range. Through-hole mounting with solder termination and a 550V AC voltage rating. Black glass-filled insulation and lead-free, RoHS-compliant construction.
Samtec SLW-112-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-112-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.