12-position, single-row socket strip with 2.54mm pitch and solder termination. Features gold-plated bronze fork contacts with a square shape, mounted via through-hole. Offers a mated stacking height of 6.09mm and operates across a temperature range of -55°C to 125°C. Insulation is black glass, and the component is RoHS compliant.
Samtec SLW-112-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-112-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.