
36-position, 2-row shrouded header receptacle with 2.54mm pitch and straight, through-hole mounting. Features bronze contacts with tin plating, a 4.57mm height, and 45.7mm length. Rated for 550V AC and 7.1A max current, operating from -55°C to 105°C. Black housing, lead-free, and RoHS compliant.
Samtec SLW-118-01-T-D technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Height | 4.57mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 45.7mm |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-118-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.