44-position, 2-row socket strip connector with 2.54mm pitch. Features tin-plated bronze fork-shaped contacts and a black glass-filled nylon housing. Designed for through-hole mounting with a solder termination. Offers a voltage rating of 550V AC and operates within a temperature range of -55°C to 105°C. Mated stacking height is 6.09mm.
Samtec SLW-122-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Height | 4.57mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 55.9mm |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-122-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.