48-position, 2-row socket strip with 2.54mm pitch for board-to-board applications. Features tin-plated bronze square contacts, forked contact type, and a 4.57mm height. Through-hole mounting with solder termination, rated for 550V AC and operating temperatures from -55°C to 105°C. Black glass-filled nylon housing and insulation, with a mated stacking height of 6.09mm. RoHS compliant and supplied in bulk packaging.
Samtec SLW-124-01-T-D technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Height | 4.57mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 61mm |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 4.95mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-124-01-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.