Female socket strip connector with 27 positions and 1 row, featuring a 2.54mm pitch. This through-hole mount component offers a 550V AC voltage rating and operates within a -55°C to 125°C temperature range. Contacts are made of bronze with gold plating for mating, providing a square, forked contact shape. The black glass-filled insulation material supports a mated stacking height of 6.09mm, with an overall height of 4.57mm and a length of 68.6mm. Lead-free and RoHS compliant, supplied in bulk packaging.
Samtec SLW-127-01-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Female |
| Height | 4.57mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 68.6mm |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-127-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.