
Straight socket strip connector, female, 28 positions, 1 row, 2.54mm pitch. Features gold-plated bronze contacts, a black housing, and through-hole mounting with solder termination. Rated for 7.1A max current and 550V AC voltage, operating from -55°C to 125°C. Lead-free and RoHS compliant.
Samtec SLW-128-01-G-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Max Current Rating | 7.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-128-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.