2.54mm pitch, single-row socket strip receptacle with 29 positions. Features tin-plated bronze fork-shaped contacts for mating, a 4.57mm height, and a 73.7mm length. Designed for through-hole mounting with solder termination, operating from -55°C to 105°C, and rated for 550V AC. Black glass-filled polyester insulation and housing.
Samtec SLW-129-01-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Height | 4.57mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 73.7mm |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-129-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.