
39-position, single-row socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Through-hole mounting with solder termination and a 4.57mm height. Black glass-filled nylon housing and insulation, rated for -55°C to 125°C. Mated stacking height is 6.09mm.
Samtec SLW-139-01-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Receptacle |
| Height | 4.57mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 99.1mm |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-139-01-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.