
Female receptacle connector with 40 positions and 40 contacts, featuring gold-plated bronze fork-shaped contacts. This single-row, through-hole mount component has a 2.54mm pitch and a 4.57mm height, with a black glass-filled polyester insulation and housing. It offers a 550V AC voltage rating and operates within a -55°C to 125°C temperature range, with a mated stacking height of 6.09mm. Lead-free and RoHS compliant, this connector is suitable for solder termination.
Samtec SLW-140-01-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Gender | Female |
| Height | 4.57mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 102mm |
| Mated Stacking Heights | 6.09mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-140-01-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.