
This 43-position shrouded header features a black housing and is designed for through hole mount. It has a voltage rating of 550V AC and is made from lead-free materials. The header is compliant with RoHS regulations and is available in bulk packaging.
Samtec SLW-143-01-T-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Receptacle |
| Height | 4.57mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 109mm |
| Mount | Through Hole |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating (AC) | 550V |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-143-01-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.