100-position, 2-row straight shrouded socket strip with 2.54mm pitch. Features gold-plated bronze fork-shaped contacts for mating, a 7.1A current rating, and a 550V voltage rating. Through-hole mounting with solder termination and a mated stacking height of 6.09mm. Black glass-filled nylon housing and insulation. RoHS compliant.
Samtec SLW-150-01-G-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Current Rating | 7.1A |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Mated Stacking Heights | 6.09mm |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SLW |
| Termination | Solder |
| Voltage Rating | 550V |
| Voltage Rating (AC) | 550V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SLW-150-01-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.