
RF SMA connector, female, right angle, surface mount terminal. Features 50 Ohm impedance, 20GHz max frequency, and 335V voltage rating. Brass body with gold plating, copper alloy center contact with gold plating, and PTFE dielectric. Operates from -65°C to 125°C.
Samtec SMA-J-P-GF-RA-SM1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 15.1mm |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 7mm |
| Max Frequency | 20GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec SMA-J-P-GF-RA-SM1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.