
RF SMA connector, featuring a brass body with gold plating and a PTFE dielectric. This jack-style connector offers a 50 Ohm impedance and operates up to 20GHz, with a voltage rating of 335V. It supports both surface mount and through-hole mounting with solder termination. The component has one contact and one port, with a gold-plated copper alloy center contact. Operating temperature range is -65°C to 125°C.
Samtec SMA-J-P-H-ST-MT1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Dielectric Material | PTFE |
| Frequency | 20GHz |
| Height | 8.08mm |
| Housing Color | Gold |
| Impedance | 50R |
| Max Frequency | 20GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec SMA-J-P-H-ST-MT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
