Samtec SMB5-P-C-H-ST-CA1 technical specifications.
| Package/Case | SMB |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMB5-P-C-H-ST-CA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.