
RF SMB connector, female, 75 Ohm impedance, operating from DC to 4 GHz with a maximum frequency of 4 GHz. Features a brass body with gold plating and a PTFE dielectric. This through-hole, right-angle connector utilizes solder termination and has a voltage rating of 335V.
Samtec SMB7H-J-P-H-RA-TH1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Female |
| Housing Color | Gold |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Operating Frequency | 0 to 4 GHz |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUE75™ SMB7H |
| Termination | Solder |
| Voltage Rating | 335V |
| DC Rated Voltage | 335V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMB7H-J-P-H-RA-TH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.