Samtec SMB7H-P-C-H-ST-CA3 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 8GHz |
| Housing Color | Gold |
| Impedance | 75R |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TRUE75™ SMB7H |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMB7H-P-C-H-ST-CA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
