Samtec SMH-102-02-L-S technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-102-02-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
