Samtec SMH-10302-TM-D-TR technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-10302-TM-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.