
10-position, 2-row right-angle socket strip with 2.54mm pitch. Features forked, square-shaped contacts made of bronze with gold plating for mating. Insulation material is black polymer, and the housing is also black. Termination is via solder, suitable for surface mount technology. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. Packaged in tape and reel.
Samtec SMH-105-02-G-D-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 15.75mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 13.21mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-105-02-G-D-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.