Samtec SMH-106-22-H-S technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-106-22-H-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.