
8-position, 1-row socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Horizontal orientation with side entry, suitable for SMD termination via solder. Constructed with a black polymer housing and insulation, rated UL94 V-0 for flammability. Operating temperature range from -55°C to 125°C.
Samtec SMH-108-02-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.83mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-108-02-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
