20-position, 2-row shrouded socket strip with 2.54mm pitch. Features gold-plated bronze contacts with a square, forked shape for reliable mating. Surface mountable with side entry, right-angle solder termination. Black polymer insulation material rated UL94 V-0, operating from -55°C to 125°C. RoHS compliant.
Samtec SMH-110-02-G-D technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Forked |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | SMH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-110-02-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.