Samtec SMH-12602-G-D technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 52 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-12602-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.