Samtec SMH-150-02-T-D technical specifications.
| Gender | Female |
| Number of Contacts | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMH-150-02-T-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.