4-position, 2-row, 2mm pitch shrouded socket strip with straight, top-entry, surface-mount termination. Features gold-plated copper square female socket contacts and a black polymer insulator. Operates within a -55°C to 125°C temperature range with a 350V AC voltage rating. UL94 V-0 flammability rating and RoHS compliant.
Samtec SMM-102-02-S-D-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-102-02-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.