Samtec SMM-103-02-S-S-TR-.EPIC technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Samtec SMM-103-02-S-S-TR-.EPIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.