Samtec SMM-104-02-SM-D technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 6.3mm |
| Gender | Female |
| Housing Color | Black |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-104-02-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.