Conn Socket Strip SKT 10 POS 2mm Solder ST SMD T/R
Samtec SMM-105-02-S-D-LC-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-105-02-S-D-LC-P-TR to view detailed technical specifications.
No datasheet is available for this part.