This 10-contact female header features a 2mm pitch and gold plating for reliable connections. It is available in bulk packaging and is suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations. It has 2 rows of contacts and is designed for board-to-board and mezzanine connections.
Samtec SMM-105-02-S-D-05 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-105-02-S-D-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.