This 10-contact female shrouded header features a 2mm pitch and 2 rows of contacts. It is designed for surface mount applications and is available in tape and reel packaging. The header is plated with gold and is compliant with RoHS regulations. It is not radiation hardened.
Samtec SMM-105-02-S-D-05-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-105-02-S-D-05-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.