This 10-contact female connector features a 2mm pitch and 2-row configuration, with gold plating for reliable contact performance. It is available in tape and reel packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is intended for general use.
Samtec SMM-105-02-S-D-06-P-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-105-02-S-D-06-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.