The SMM-105-02-S-D-09 is a 10-contact, 2mm pitch, female connector from Samtec. It features gold-plated contacts and solder termination. This connector is available in bulk packaging and is compliant with RoHS regulations. It is not designed for radiation hardening applications.
Samtec SMM-105-02-S-D-09 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-105-02-S-D-09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.