This 10-contact female header features a 2mm pitch and gold plating for reliable connections. It is available on tape and reel packaging. The header is not radiation hardened and is compliant with RoHS regulations. The contacts are solder termination type.
Samtec SMM-105-02-S-D-LC-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-105-02-S-D-LC-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.