This 10-contact female shrouded header features a 2mm pitch and is gold plated for reliable connections. It is available in tape and reel packaging for easy assembly. The header is suitable for surface mount applications and is compliant with RoHS regulations. It does not have radiation hardening capabilities.
Samtec SMM-105-02-S-D-LC-TR technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-105-02-S-D-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.