
Surface mount socket strip with 10 positions and 2 rows, featuring a 2mm pitch and straight orientation. This female socket connector utilizes gold-plated copper contacts with a square shape for mating. Rated for 3.9A maximum current and 350V AC, it operates within a temperature range of -55°C to 125°C. Constructed with black polymer insulation and a UL94 V-0 flammability rating, it is supplied on tape and reel.
Samtec SMM-105-02-S-D-P-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-105-02-S-D-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.