12-position, 2mm pitch shrouded socket strip with straight, top-entry orientation. Features gold-plated copper contacts with a square female socket shape and a 3.9A max current rating. Operates within a -55°C to 125°C temperature range and supports up to 350V AC. Insulated with black UL94 V-0 rated polymer, this through-hole mount component is RoHS compliant.
Samtec SMM-106-01-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-106-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.