
Surface mount socket strip featuring 14 positions and 2 rows with a 2mm pitch. This female socket connector offers a straight, top-entry orientation and utilizes gold-plated copper contacts with a square shape for reliable mating. Rated for 3.9A maximum current and 350V AC, it operates within a temperature range of -55°C to 125°C. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and is supplied in a tube.
Samtec SMM-107-02-SM-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 14mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-107-02-SM-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
