
The SMM-108-01-S-D-01 is a 16-contact socket strip with a 2mm terminal pitch, 16mm product length, and a through hole mounting style. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3.2A per contact. The socket strip is designed for use with memory cards and has a maximum voltage rating of 350VAC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec SMM-108-01-S-D-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2 |
| Product Length (mm) | 16 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 3.56 |
| Tail Length (mm) | 3.05 |
| Type | Socket Strip |
| Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 350VAC |
| Tradename | TIGER EYE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec SMM-108-01-S-D-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.