22-position, 2-row shrouded socket strip with 2mm pitch for board-to-board applications. Features gold-plated copper contacts with a square female socket design for reliable mating. Straight orientation with top entry SMD termination, suitable for solder connections. Constructed with a black polymer insulation material and rated for 350V AC, operating between -55°C and 125°C. UL94 V-0 flammability rating and RoHS compliant.
Samtec SMM-111-02-S-D-LC technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 6.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-111-02-S-D-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.