Samtec SMM-115-01-S-D technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Depth | 4mm |
| Gender | Receptacle |
| Height | 8.33mm |
| Housing Color | Black |
| Length | 93.97mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 350V |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-115-01-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.