Samtec SMM-116-02-F-S-K technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-116-02-F-S-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.