Surface mount socket strip connector with 16 positions and 1 row, featuring a 2mm pitch. Contacts are copper with gold plating, offering a square shape and female socket type for mating. The connector has a 3.56mm height and 32mm length, with a black polymer housing and insulation. Rated for 350V AC, it operates between -55°C and 125°C, with a UL94 V-0 flammability rating.
Samtec SMM-116-02-S-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-116-02-S-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.