Surface mount socket strip with 42 positions and 2 rows, featuring a 2mm pitch. Contacts are copper with gold plating for mating, offering a square female socket design. The black polymer insulation material has a UL94 V-0 flammability rating and the component operates within a -55°C to 125°C temperature range. Termination is via solder, with a 350V AC voltage rating.
Samtec SMM-121-02-S-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 3.56mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ SMM |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec SMM-121-02-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.